
810-22-004-40-005191 | |
|---|---|
DigiKey Part Number | ED10996TR-ND - Tape & Reel (TR) ED10996CT-ND - Cut Tape (CT) ED10996DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 810-22-004-40-005191 |
Description | CONN SPRING PISTON 4POS R/A SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 Position Spring Piston Connector Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 4 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount, Right Angle | |
Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 108,77000 Kč | 108,77 Kč |
| 10 | 92,43300 Kč | 924,33 Kč |
| 100 | 78,56400 Kč | 7 856,40 Kč |
| 500 | 71,83584 Kč | 35 917,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 450 | 65,05933 Kč | 94 336,03 Kč |
| 2 900 | 61,95771 Kč | 179 677,36 Kč |
| Unit Price without VAT: | 108,77000 Kč |
|---|---|
| Unit Price with VAT: | 131,61170 Kč |








