
810-22-005-40-005191 | |
|---|---|
DigiKey Part Number | ED10997TR-ND - Tape & Reel (TR) ED10997CT-ND - Cut Tape (CT) ED10997DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 810-22-005-40-005191 |
Description | CONN SPRING PISTON 5POS R/A SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 5 Position Spring Piston Connector Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 810-22-005-40-005191 Models |
Category | Pitch 0.100" (2.54mm) |
Manufacturer Mill-Max Manufacturing Corp. | Number of Rows 1 |
Series | Mounting Type Surface Mount, Right Angle |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Material Copper Alloy |
Part Status Active | Contact Finish Gold |
Connector Type Piston | Contact Finish Thickness 20.0µin (0.51µm) |
Number of Contacts 5 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 132,08000 Kč | 132,08 Kč |
| 10 | 112,27600 Kč | 1 122,76 Kč |
| 100 | 95,42960 Kč | 9 542,96 Kč |
| 500 | 88,86312 Kč | 44 431,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 450 | 79,02837 Kč | 114 591,14 Kč |
| Unit Price without VAT: | 132,08000 Kč |
|---|---|
| Unit Price with VAT: | 159,81680 Kč |


