807-22-001-10-001101
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

807-22-001-30-006101

DigiKey Part Number
ED1408-ND
Manufacturer
Manufacturer Product Number
807-22-001-30-006101
Description
CONTACT SPRING LOADED SMD GOLD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Contact Spring Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mill-Max Manufacturing Corp.
Series
Packaging
Bulk
Part Status
Active
Contact Type
Sleeve & Plunger (Pogo Pins)
Mounting Type
Surface Mount
Maximum Working Height
0.236" (6.00mm)
Recommended Working Height
0.208" (5.29mm)
Minimum Working Height
-
Pad Layout Dimension
Circular - 0.072" (1.83mm)
Operating Force - Initial
25gf
Operating Force - Mid Compression
60gf
Plunger Size
0.042" (1.07mm) Dia
Features
Pick and Place
Mating Cycles
1000000
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
20.0µin (0.51µm)
Current Rating (Amps)
2A
Material Flammability Rating
UL94 V-0
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 726
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
119,16000 Kč19,16 Kč
1016,20600 Kč162,06 Kč
2515,18080 Kč379,52 Kč
5014,45600 Kč722,80 Kč
10013,76450 Kč1 376,45 Kč
25012,90212 Kč3 225,53 Kč
50012,28554 Kč6 142,77 Kč
1 00011,69917 Kč11 699,17 Kč
2 50010,96658 Kč27 416,45 Kč
Manufacturers Standard Package
Unit Price without VAT:19,16000 Kč
Unit Price with VAT:23,18360 Kč