
807-22-001-30-002101 | |
|---|---|
DigiKey Part Number | ED1341-ND |
Manufacturer | |
Manufacturer Product Number | 807-22-001-30-002101 |
Description | CONTACT SPRING LOADED SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Contact Spring Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact Type | Sleeve & Plunger (Pogo Pins) | |
Mounting Type | Surface Mount | |
Maximum Working Height | 0.155" (3.94mm) | |
Recommended Working Height | 0.135" (3.44mm) | |
Minimum Working Height | - | |
Pad Layout Dimension | Circular - 0.072" (1.83mm) | |
Operating Force - Initial | 25gf | |
Operating Force - Mid Compression | 60gf | |
Plunger Size | 0.042" (1.07mm) Dia | |
Features | Pick and Place | |
Mating Cycles | 1000000 | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Current Rating (Amps) | 2A | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,00000 Kč | 21,00 Kč |
| 10 | 17,76400 Kč | 177,64 Kč |
| 25 | 16,64720 Kč | 416,18 Kč |
| 50 | 15,84920 Kč | 792,46 Kč |
| 100 | 15,09130 Kč | 1 509,13 Kč |
| 250 | 14,14424 Kč | 3 536,06 Kč |
| 500 | 13,46854 Kč | 6 734,27 Kč |
| 1 000 | 12,82537 Kč | 12 825,37 Kč |
| 2 500 | 12,02245 Kč | 30 056,12 Kč |
| Unit Price without VAT: | 21,00000 Kč |
|---|---|
| Unit Price with VAT: | 25,41000 Kč |


