
807-22-001-30-005101 | |
---|---|
DigiKey Part Number | ED1344-ND |
Manufacturer | |
Manufacturer Product Number | 807-22-001-30-005101 |
Description | CONTACT SPRING LOADED SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Contact Spring Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact Type | Sleeve & Plunger (Pogo Pins) | |
Mounting Type | Surface Mount | |
Maximum Working Height | 0.217" (5.51mm) | |
Recommended Working Height | 0.189" (4.81mm) | |
Minimum Working Height | - | |
Pad Layout Dimension | Circular - 0.072" (1.83mm) | |
Operating Force - Initial | 25gf | |
Operating Force - Mid Compression | 60gf | |
Plunger Size | 0.042" (1.07mm) Dia | |
Features | Pick and Place | |
Mating Cycles | 1000000 | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Current Rating (Amps) | 2A | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 19,79000 Kč | 19,79 Kč |
10 | 16,89300 Kč | 168,93 Kč |
25 | 15,83080 Kč | 395,77 Kč |
50 | 15,07260 Kč | 753,63 Kč |
100 | 14,35190 Kč | 1 435,19 Kč |
250 | 13,45120 Kč | 3 362,80 Kč |
500 | 12,80878 Kč | 6 404,39 Kč |
1 000 | 12,19701 Kč | 12 197,01 Kč |
2 500 | 11,43342 Kč | 28 583,55 Kč |
Unit Price without VAT: | 19,79000 Kč |
---|---|
Unit Price with VAT: | 23,94590 Kč |