
805-10-012-00-006000 | |
|---|---|
DigiKey Part Number | ED10899-ND |
Manufacturer | |
Manufacturer Product Number | 805-10-012-00-006000 |
Description | CONN SPRING TARGET 12POS PCB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 12 Position Spring Mating Target Connector Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Mating Target | |
Number of Contacts | 12 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 3 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Through Hole | |
Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 120,32000 Kč | 120,32 Kč |
| 10 | 102,28100 Kč | 1 022,81 Kč |
| 46 | 91,83891 Kč | 4 224,59 Kč |
| 92 | 87,45207 Kč | 8 045,59 Kč |
| 138 | 84,98558 Kč | 11 728,01 Kč |
| 276 | 80,92978 Kč | 22 336,62 Kč |
| 506 | 77,54279 Kč | 39 236,65 Kč |
| 1 012 | 73,84490 Kč | 74 731,04 Kč |
| 2 530 | 69,22692 Kč | 175 144,11 Kč |
| Unit Price without VAT: | 120,32000 Kč |
|---|---|
| Unit Price with VAT: | 145,58720 Kč |









