



804-22-012-10-004101 | |
|---|---|
DigiKey Part Number | ED10892-ND |
Manufacturer | |
Manufacturer Product Number | 804-22-012-10-004101 |
Description | CONN SPRING PISTON 12POS PCB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 12 Position Spring Piston Connector Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 12 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 3 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Through Hole | |
Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 318,96000 Kč | 318,96 Kč |
| 10 | 271,08400 Kč | 2 710,84 Kč |
| 46 | 243,40326 Kč | 11 196,55 Kč |
| 92 | 231,78826 Kč | 21 324,52 Kč |
| 138 | 225,25529 Kč | 31 085,23 Kč |
| 276 | 214,51130 Kč | 59 205,12 Kč |
| 506 | 205,54136 Kč | 104 003,93 Kč |
| 1 012 | 195,74431 Kč | 198 093,24 Kč |
| Unit Price without VAT: | 318,96000 Kč |
|---|---|
| Unit Price with VAT: | 385,94160 Kč |






