



RKEF090 | |
|---|---|
DigiKey Part Number | RKEF090HF-ND |
Manufacturer | |
Manufacturer Product Number | RKEF090 |
Description | PTC RESET FUSE 60V 900MA RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 60V 900 mA Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 60V | |
Current - Hold (Ih) (Max) | 900 mA | |
Current - Trip (It) | 1.8 A | |
Current - Max | 40 A | |
Time to Trip | 2 s | |
Resistance - Initial (Ri) (Min) | 190 mOhms | |
Resistance - Post Trip (R1) (Max) | 520 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.310" L x 0.140" W (7.87mm x 3.56mm) | |
Height - Seated (Max) | 0.550" (13.97mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.200" (5.08mm) | |
Approval Agency | CSA, TUV, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,39000 Kč | 12,39 Kč |
| 5 | 10,24800 Kč | 51,24 Kč |
| 10 | 9,44900 Kč | 94,49 Kč |
| 50 | 7,83220 Kč | 391,61 Kč |
| 100 | 7,22750 Kč | 722,75 Kč |
| 250 | 6,49848 Kč | 1 624,62 Kč |
| 500 | 5,99366 Kč | 2 996,83 Kč |
| 1 000 | 5,52646 Kč | 5 526,46 Kč |
| 5 000 | 4,56950 Kč | 22 847,50 Kč |
| Unit Price without VAT: | 12,39000 Kč |
|---|---|
| Unit Price with VAT: | 14,99190 Kč |




