
7941-0-15-20-70-14-11-0 | |
---|---|
DigiKey Part Number | 54-7941-0-15-20-70-14-11-0-ND |
Manufacturer | |
Manufacturer Product Number | 7941-0-15-20-70-14-11-0 |
Description | THROUGH-HOLE MOUNT SPRING-LOADED |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Contact Spring Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact Type | Sleeve & Plunger (Pogo Pins) | |
Mounting Type | Through Hole | |
Maximum Working Height | 0.221" (5.61mm) | |
Recommended Working Height | 0.186" (4.72mm) | |
Minimum Working Height | 0.151" (3.84mm) | |
Pad Layout Dimension | Circular - 0.066" (1.68mm) (TH) | |
Operating Force - Initial | 5gf | |
Operating Force - Mid Compression | 70gf | |
Plunger Size | 0.042" (1.07mm) Dia | |
Features | - | |
Mating Cycles | 1000000 | |
Contact Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Current Rating (Amps) | 6.4A | |
Material Flammability Rating | - | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 22,29000 Kč | 22,29 Kč |
10 | 18,91400 Kč | 189,14 Kč |
25 | 17,71400 Kč | 442,85 Kč |
50 | 16,86820 Kč | 843,41 Kč |
100 | 16,06200 Kč | 1 606,20 Kč |
250 | 15,05592 Kč | 3 763,98 Kč |
500 | 14,33688 Kč | 7 168,44 Kč |
1 000 | 13,65219 Kč | 13 652,19 Kč |
3 000 | 12,63409 Kč | 37 902,27 Kč |
Unit Price without VAT: | 22,29000 Kč |
---|---|
Unit Price with VAT: | 26,97090 Kč |