
5834-0-15-80-23-27-10-0 | |
|---|---|
DigiKey Part Number | ED11432-ND |
Manufacturer | |
Manufacturer Product Number | 5834-0-15-80-23-27-10-0 |
Description | CONN PIN RCPT .045-.065 PRESSFIT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.045" ~ 0.065" (1.14mm ~ 1.65mm) No Tail Press-Fit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tail Type | No Tail | |
Termination | Press-Fit | |
Length - Overall | 0.290" (7.37mm) | |
Accepts Pin Diameter | 0.045" ~ 0.065" (1.14mm ~ 1.65mm) | |
Accepts Square Pin Size | - | |
Pin Hole Diameter | 0.088" (2.24mm) | |
Mounting Hole Diameter | 0.107" (2.72mm) | |
Flange Diameter | 0.118" (3.00mm) | |
Tail Diameter | - | |
Socket Depth | 0.255" (6.48mm) | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Board Thickness | - | |
Insertion Force | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,73000 Kč | 38,73 Kč |
| 10 | 32,98500 Kč | 329,85 Kč |
| 25 | 30,91000 Kč | 772,75 Kč |
| 50 | 29,42800 Kč | 1 471,40 Kč |
| 100 | 28,02180 Kč | 2 802,18 Kč |
| 250 | 26,26620 Kč | 6 566,55 Kč |
| 500 | 25,01204 Kč | 12 506,02 Kč |
| 1 000 | 23,81829 Kč | 23 818,29 Kč |
| 3 000 | 22,04258 Kč | 66 127,74 Kč |
| Unit Price without VAT: | 38,73000 Kč |
|---|---|
| Unit Price with VAT: | 46,86330 Kč |




