
0760-0-18-80-13-27-10-0 | |
|---|---|
DigiKey Part Number | ED1470-ND |
Manufacturer | |
Manufacturer Product Number | 0760-0-18-80-13-27-10-0 |
Description | CONN PIN RCPT .048-.064 PRESSFIT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.048" ~ 0.064" (1.22mm ~ 1.63mm) No Tail Press-Fit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tail Type | No Tail | |
Termination | Press-Fit | |
Length - Overall | 0.520" (13.21mm) | |
Accepts Pin Diameter | 0.048" ~ 0.064" (1.22mm ~ 1.63mm) | |
Accepts Square Pin Size | - | |
Pin Hole Diameter | 0.088" (2.24mm) | |
Mounting Hole Diameter | 0.106" (2.69mm) | |
Flange Diameter | 0.119" (3.02mm) | |
Tail Diameter | - | |
Socket Depth | 0.260" (6.60mm) | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Board Thickness | - | |
Insertion Force | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,26000 Kč | 21,26 Kč |
| 10 | 18,12400 Kč | 181,24 Kč |
| 25 | 16,98320 Kč | 424,58 Kč |
| 50 | 16,16640 Kč | 808,32 Kč |
| 100 | 15,39390 Kč | 1 539,39 Kč |
| 250 | 14,42852 Kč | 3 607,13 Kč |
| 500 | 13,73934 Kč | 6 869,67 Kč |
| 1 000 | 13,08342 Kč | 13 083,42 Kč |
| 2 500 | 12,26432 Kč | 30 660,80 Kč |
| Unit Price without VAT: | 21,26000 Kč |
|---|---|
| Unit Price with VAT: | 25,72460 Kč |




