


CGRTS4007-HF | |
|---|---|
DigiKey Part Number | 641-2035-2-ND - Tape & Reel (TR) 641-2035-1-ND - Cut Tape (CT) 641-2035-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGRTS4007-HF |
Description | DIODE STD 1000V 1A TS/SOD123FL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 1A Surface Mount TS/SOD-123FL |
Datasheet | Datasheet |
EDA/CAD Models | CGRTS4007-HF Models |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 10 µA @ 1000 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 6pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 1000 V | Supplier Device Package TS/SOD-123FL |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1 V @ 1 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,56000 Kč | 7,56 Kč |
| 10 | 4,64100 Kč | 46,41 Kč |
| 100 | 2,90610 Kč | 290,61 Kč |
| 500 | 2,15188 Kč | 1 075,94 Kč |
| 1 000 | 1,90767 Kč | 1 907,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,59620 Kč | 4 788,60 Kč |
| 6 000 | 1,43906 Kč | 8 634,36 Kč |
| 9 000 | 1,35892 Kč | 12 230,28 Kč |
| 15 000 | 1,26883 Kč | 19 032,45 Kč |
| 21 000 | 1,21544 Kč | 25 524,24 Kč |
| 30 000 | 1,16353 Kč | 34 905,90 Kč |
| Unit Price without VAT: | 7,56000 Kč |
|---|---|
| Unit Price with VAT: | 9,14760 Kč |


