
4274-0-19-15-08-27-10-0 | |
---|---|
DigiKey Part Number | 54-4274-0-19-15-08-27-10-0-ND |
Manufacturer | |
Manufacturer Product Number | 4274-0-19-15-08-27-10-0 |
Description | CRIMP RECEPTACLE FOR 20-24 AWG |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.084" ~ 0.102" (2.13mm ~ 2.59mm) Crimp Solder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tail Type | Crimp | |
Termination | Solder | |
Length - Overall | 0.630" (16.00mm) | |
Accepts Pin Diameter | 0.084" ~ 0.102" (2.13mm ~ 2.59mm) | |
Accepts Square Pin Size | - | |
Pin Hole Diameter | 0.122" (3.10mm) | |
Mounting Hole Diameter | - | |
Flange Diameter | 0.155" (3.94mm) | |
Tail Diameter | - | |
Socket Depth | 0.380" (9.65mm) | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Grade | - | |
Qualification | - | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Board Thickness | - | |
Insertion Force | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 50,62000 Kč | 50,62 Kč |
10 | 42,93100 Kč | 429,31 Kč |
25 | 40,23520 Kč | 1 005,88 Kč |
50 | 38,30640 Kč | 1 915,32 Kč |
100 | 36,47750 Kč | 3 647,75 Kč |
250 | 34,19288 Kč | 8 548,22 Kč |
500 | 32,56020 Kč | 16 280,10 Kč |
1 000 | 31,00650 Kč | 31 006,50 Kč |
3 000 | 28,69534 Kč | 86 086,02 Kč |
Unit Price without VAT: | 50,62000 Kč |
---|---|
Unit Price with VAT: | 61,25020 Kč |