0389-2-15-15-08-27-10-0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0389-2-15-15-08-27-10-0

DigiKey Part Number
ED1261-ND
Manufacturer
Manufacturer Product Number
0389-2-15-15-08-27-10-0
Description
CONN PIN RCPT .084-.102 SWAGE
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Pin Receptacle Connector 0.084" ~ 0.102" (2.13mm ~ 2.59mm) Turret Swage
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mill-Max Manufacturing Corp.
Series
Packaging
Bulk
Part Status
Active
Tail Type
Turret
Termination
Swage
Length - Overall
0.642" (16.31mm)
Accepts Pin Diameter
0.084" ~ 0.102" (2.13mm ~ 2.59mm)
Accepts Square Pin Size
-
Pin Hole Diameter
0.122" (3.10mm)
Mounting Hole Diameter
0.094" (2.39mm)
Flange Diameter
0.159" (4.04mm)
Tail Diameter
-
Socket Depth
0.385" (9.78mm)
Contact Material
Beryllium Copper
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Features
-
Operating Temperature
-55°C ~ 125°C
Board Thickness
0.062" (1.57mm)
Insertion Force
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 124
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
145,83000 Kč45,83 Kč
1038,95200 Kč389,52 Kč
2536,50240 Kč912,56 Kč
5034,75700 Kč1 737,85 Kč
10033,09680 Kč3 309,68 Kč
25031,02420 Kč7 756,05 Kč
50029,54278 Kč14 771,39 Kč
1 00028,13279 Kč28 132,79 Kč
2 50026,37270 Kč65 931,75 Kč
Unit Price without VAT:45,83000 Kč
Unit Price with VAT:55,45430 Kč