
0712-0-33-15-08-27-10-0 | |
---|---|
DigiKey Part Number | ED1361-ND |
Manufacturer | |
Manufacturer Product Number | 0712-0-33-15-08-27-10-0 |
Description | CONN PIN RCPT .084-.102 SOLDER |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.084" ~ 0.102" (2.13mm ~ 2.59mm) Crimp Solder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tail Type | Crimp | |
Termination | Solder | |
Length - Overall | 0.518" (13.16mm) | |
Accepts Pin Diameter | 0.084" ~ 0.102" (2.13mm ~ 2.59mm) | |
Accepts Square Pin Size | - | |
Pin Hole Diameter | 0.122" (3.10mm) | |
Mounting Hole Diameter | - | |
Flange Diameter | 0.180" (4.57mm) | |
Tail Diameter | - | |
Socket Depth | 0.210" (5.33mm) | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Board Thickness | - | |
Insertion Force | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 50,41000 Kč | 50,41 Kč |
10 | 42,80600 Kč | 428,06 Kč |
100 | 36,38380 Kč | 3 638,38 Kč |
500 | 32,47646 Kč | 16 238,23 Kč |
2 500 | 28,99186 Kč | 72 479,65 Kč |
5 000 | 27,60946 Kč | 138 047,30 Kč |
Unit Price without VAT: | 50,41000 Kč |
---|---|
Unit Price with VAT: | 60,99610 Kč |