
4241-0-00-15-00-00-03-0 | |
---|---|
DigiKey Part Number | 54-4241-0-00-15-00-00-03-0-ND |
Manufacturer | |
Manufacturer Product Number | 4241-0-00-15-00-00-03-0 |
Description | SOLDER MOUNT PIN |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Through Hole Gold 0.032" (0.81mm) Dia |
Datasheet | Datasheet |
EDA/CAD Models | 4241-0-00-15-00-00-03-0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | PC Pin | |
Terminal Style | Single End, Nail Head | |
Pin Size - Above Flange | 0.032" (0.81mm) Dia | |
Pin Size - Below Flange | - | |
Length - Above Flange | 0.480" (12.19mm) | |
Length - Below Flange | - | |
Length - Overall | 0.500" (12.70mm) | |
Flange Diameter | 0.100" (2.54mm) | |
Mounting Hole Diameter | 0.064" (1.63mm) | |
Mounting Type | Through Hole | |
Termination | Solder | |
Insulation | Non-Insulated | |
Board Thickness | - | |
Contact Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Material - Insulation | - | |
Insulation Color | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 15,41000 Kč | 15,41 Kč |
10 | 13,16500 Kč | 131,65 Kč |
25 | 12,33120 Kč | 308,28 Kč |
50 | 11,73980 Kč | 586,99 Kč |
100 | 11,17950 Kč | 1 117,95 Kč |
250 | 10,47916 Kč | 2 619,79 Kč |
500 | 9,97840 Kč | 4 989,20 Kč |
1 000 | 9,50181 Kč | 9 501,81 Kč |
2 500 | 8,90682 Kč | 22 267,05 Kč |
Unit Price without VAT: | 15,41000 Kč |
---|---|
Unit Price with VAT: | 18,64610 Kč |