
UCC21756QDWRQ1 | |
|---|---|
DigiKey Part Number | 296-UCC21756QDWRQ1TR-ND - Tape & Reel (TR) 296-UCC21756QDWRQ1CT-ND - Cut Tape (CT) 296-UCC21756QDWRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC21756QDWRQ1 |
Description | DGTL ISO 5.7KV 1CH GT DVR 16SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 10A Gate Driver Capacitive Coupling 5700Vrms 1 Channel 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UCC21756QDWRQ1 Models |
Category | Current - Output High, Low 10A, 10A |
Mfr | Current - Peak Output 10A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Output Supply 13V ~ 33V |
Part Status Active | Grade Automotive |
Technology Capacitive Coupling | Qualification |
Number of Channels 1 | Operating Temperature -40°C ~ 125°C |
Voltage - Isolation 5700Vrms | Mounting Type Surface Mount |
Common Mode Transient Immunity (Min) 150V/ns | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Propagation Delay tpLH / tpHL (Max) 130ns, 130ns | Supplier Device Package 16-SOIC |
Pulse Width Distortion (Max) 30ns | Approval Agency UL, VDE |
Rise / Fall Time (Typ) 33ns, 27ns |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 179,57000 Kč | 179,57 Kč |
| 10 | 139,21000 Kč | 1 392,10 Kč |
| 25 | 129,14560 Kč | 3 228,64 Kč |
| 100 | 118,06720 Kč | 11 806,72 Kč |
| 250 | 115,44604 Kč | 28 861,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 104,83142 Kč | 209 662,84 Kč |
| Unit Price without VAT: | 179,57000 Kč |
|---|---|
| Unit Price with VAT: | 217,27970 Kč |




