



EP20-3C96 | |
|---|---|
DigiKey Part Number | 1779-1088-ND |
Manufacturer | |
Manufacturer Product Number | EP20-3C96 |
Description | FERRITE CORE EP 3C96 2PC SET |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3C96 Ferrite Core EP Type 0.945" (24.00mm) Length 0.591" (15.00mm) Width Diameter 0.843" (21.40mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | EP | |
Supplier Device Package | EP 20 | |
Material | 3C96 | |
Diameter | - | |
Tolerance | - | |
Gap | - | |
Finish | Uncoated | |
Height | 0.843" (21.40mm) | |
Length | 0.945" (24.00mm) | |
Width | 0.591" (15.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,16000 Kč | 79,16 Kč |
| 10 | 54,38500 Kč | 543,85 Kč |
| 25 | 46,19560 Kč | 1 154,89 Kč |
| 50 | 40,52620 Kč | 2 026,31 Kč |
| 100 | 35,25350 Kč | 3 525,35 Kč |
| 320 | 27,95950 Kč | 8 947,04 Kč |
| Unit Price without VAT: | 79,16000 Kč |
|---|---|
| Unit Price with VAT: | 95,78360 Kč |





