
SPR-EP20-Z | |
|---|---|
DigiKey Part Number | 1779-1436-ND |
Manufacturer | |
Manufacturer Product Number | SPR-EP20-Z |
Description | SPRING |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supplier Device Package EP 20 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Spring | |
For Use With/Related Products | EP | |
Supplier Device Package | EP 20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,08000 Kč | 31,08 Kč |
| 10 | 21,60700 Kč | 216,07 Kč |
| 25 | 18,52880 Kč | 463,22 Kč |
| 50 | 16,40360 Kč | 820,18 Kč |
| 100 | 14,43820 Kč | 1 443,82 Kč |
| 300 | 11,60210 Kč | 3 480,63 Kč |
| 600 | 9,97055 Kč | 5 982,33 Kč |
| 1 200 | 9,75619 Kč | 11 707,43 Kč |
| Unit Price without VAT: | 31,08000 Kč |
|---|---|
| Unit Price with VAT: | 37,60680 Kč |





