
EP20-3F36 | |
|---|---|
DigiKey Part Number | EP20-3F36-ND |
Manufacturer | |
Manufacturer Product Number | EP20-3F36 |
Description | FERRITE CORE EP 3F36 2PC SET |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3F36 Ferrite Core EP Type 0.945" (24.00mm) Length 0.591" (15.00mm) Width Diameter 0.843" (21.40mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | EP | |
Supplier Device Package | EP 20 | |
Material | 3F36 | |
Diameter | - | |
Tolerance | ±25% | |
Gap | Ungapped | |
Effective Permeability (µe) | 1120.0 | |
Core Factor (ΣI/A) mm⁻¹ | 0.52 | |
Effective Length (le) mm | 41.1 | |
Effective Area (Ae) mm² | 78.7 | |
Minimum Core Cross Section (Amin) mm² | 60.8 | |
Effective Magnetic Volume (Ve) mm³ | 3230.0 | |
Finish | Uncoated | |
Height | 0.843" (21.40mm) | |
Length | 0.945" (24.00mm) | |
Width | 0.591" (15.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 600 | 31,75423 Kč | 50 806,77 Kč |
| Unit Price without VAT: | 31,75423 Kč |
|---|---|
| Unit Price with VAT: | 38,42262 Kč |





