
CSH-EP20-2S-10P-T | |
|---|---|
DigiKey Part Number | 1779-1420-ND |
Manufacturer | |
Manufacturer Product Number | CSH-EP20-2S-10P-T |
Description | BOBBIN COIL FORMER EP 20 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supplier Device Package EP 20 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Bobbin (Coil Former), Horizontal | |
For Use With/Related Products | EP | |
Supplier Device Package | EP 20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,06000 Kč | 39,06 Kč |
| 10 | 27,15000 Kč | 271,50 Kč |
| 25 | 23,24040 Kč | 581,01 Kč |
| 50 | 20,53600 Kč | 1 026,80 Kč |
| 100 | 18,02890 Kč | 1 802,89 Kč |
| 250 | 14,98164 Kč | 3 745,41 Kč |
| 624 | 12,26869 Kč | 7 655,66 Kč |
| Unit Price without VAT: | 39,06000 Kč |
|---|---|
| Unit Price with VAT: | 47,26260 Kč |





