
419-10-210-30-054000 | |
|---|---|
DigiKey Part Number | ED10789-ND |
Manufacturer | |
Manufacturer Product Number | 419-10-210-30-054000 |
Description | CONN SPRING TARGET 10POS SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 10 Position Spring Mating Target Connector Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 419-10-210-30-054000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Mating Target | |
Number of Contacts | 10 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Surface Mount | |
Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 107,99000 Kč | 107,99 Kč |
| 41 | 83,07049 Kč | 3 405,89 Kč |
| 123 | 76,87187 Kč | 9 455,24 Kč |
| 533 | 69,31690 Kč | 36 945,91 Kč |
| 1 025 | 66,19373 Kč | 67 848,57 Kč |
| Unit Price without VAT: | 107,99000 Kč |
|---|---|
| Unit Price with VAT: | 130,66790 Kč |




