
330-10-101-00-240000 | |
---|---|
DigiKey Part Number | 330-10-101-00-240000-ND |
Manufacturer | |
Manufacturer Product Number | 330-10-101-00-240000 |
Description | CONN SPRING TARGET 1POS SLD PCB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 1 Position Spring Mating Target Connector Through Hole, Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Mating Target | |
Number of Contacts | 1 | |
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole, Solder Cup | |
Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 335,15000 Kč | 335,15 Kč |
10 | 284,76700 Kč | 2 847,67 Kč |
25 | 266,93240 Kč | 6 673,31 Kč |
50 | 254,18840 Kč | 12 709,42 Kč |
100 | 242,05920 Kč | 24 205,92 Kč |
250 | 226,91620 Kč | 56 729,05 Kč |
500 | 216,09750 Kč | 108 048,75 Kč |
1 000 | 205,79873 Kč | 205 798,73 Kč |
Unit Price without VAT: | 335,15000 Kč |
---|---|
Unit Price with VAT: | 405,53150 Kč |