
319-10-101-00-006000 | |
|---|---|
DigiKey Part Number | ED1367-ND |
Manufacturer | |
Manufacturer Product Number | 319-10-101-00-006000 |
Description | CONN SPRING TARGET 1POS PCB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 1 Position Spring Mating Target Connector Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Mating Target | |
Number of Contacts | 1 | |
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole | |
Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,10000 Kč | 14,10 Kč |
| 10 | 11,95600 Kč | 119,56 Kč |
| 100 | 10,15030 Kč | 1 015,03 Kč |
| 500 | 9,05950 Kč | 4 529,75 Kč |
| 1 000 | 8,62692 Kč | 8 626,92 Kč |
| 5 000 | 7,70076 Kč | 38 503,80 Kč |
| 10 000 | 7,33338 Kč | 73 333,80 Kč |
| Unit Price without VAT: | 14,10000 Kč |
|---|---|
| Unit Price with VAT: | 17,06100 Kč |








