
1952-0-00-15-00-00-03-0 | |
---|---|
DigiKey Part Number | 1952-0-00-15-00-00-03-0-ND |
Manufacturer | |
Manufacturer Product Number | 1952-0-00-15-00-00-03-0 |
Description | TARGET CONTACT FOR SPRING PINS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Through Hole Gold 0.020" (0.51mm) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | PC Pin | |
Terminal Style | Double End | |
Pin Size - Above Flange | 0.020" (0.51mm) Dia | |
Pin Size - Below Flange | - | |
Length - Above Flange | 0.251" (6.38mm) | |
Length - Below Flange | - | |
Length - Overall | 0.282" (7.16mm) | |
Flange Diameter | 0.057" (1.45mm) | |
Mounting Hole Diameter | 0.056" (1.42mm) | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Insulation | Non-Insulated | |
Board Thickness | - | |
Contact Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Material - Insulation | - | |
Insulation Color | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 16,25000 Kč | 16,25 Kč |
10 | 13,85200 Kč | 138,52 Kč |
25 | 12,98960 Kč | 324,74 Kč |
50 | 12,36880 Kč | 618,44 Kč |
100 | 11,77730 Kč | 1 177,73 Kč |
250 | 11,03908 Kč | 2 759,77 Kč |
500 | 10,51124 Kč | 5 255,62 Kč |
1 000 | 10,00944 Kč | 10 009,44 Kč |
3 000 | 9,26268 Kč | 27 788,04 Kč |
Unit Price without VAT: | 16,25000 Kč |
---|---|
Unit Price with VAT: | 19,66250 Kč |