
1948-0-00-15-00-00-03-0 | |
|---|---|
DigiKey Part Number | 1948-0-00-15-00-00-03-0-ND |
Manufacturer | |
Manufacturer Product Number | 1948-0-00-15-00-00-03-0 |
Description | TARGET CONTACT FOR SPRING PINS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Through Hole Gold 0.020" (0.51mm) Dia |
Datasheet | Datasheet |
Category | Flange Diameter 0.070" (1.78mm) |
Manufacturer Mill-Max Manufacturing Corp. | Mounting Hole Diameter 0.056" (1.42mm) |
Series | Mounting Type Through Hole |
Packaging Bulk | Termination Press-Fit |
Part Status Active | Insulation Non-Insulated |
Terminal Type PC Pin | Contact Material Brass Alloy |
Terminal Style Double End | Contact Finish Gold |
Pin Size - Above Flange 0.020" (0.51mm) Dia | Contact Finish Thickness 10.0µin (0.25µm) |
Length - Above Flange 0.260" (6.60mm) | Base Product Number |
Length - Overall 0.290" (7.37mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,62000 Kč | 4,62 Kč |
| 10 | 3,84300 Kč | 38,43 Kč |
| 25 | 3,59480 Kč | 89,87 Kč |
| 50 | 3,42260 Kč | 171,13 Kč |
| 100 | 3,25890 Kč | 325,89 Kč |
| 250 | 3,05480 Kč | 763,70 Kč |
| 500 | 2,90822 Kč | 1 454,11 Kč |
| 1 000 | 2,76922 Kč | 2 769,22 Kč |
| 3 000 | 2,56246 Kč | 7 687,38 Kč |
| Unit Price without VAT: | 4,62000 Kč |
|---|---|
| Unit Price with VAT: | 5,59020 Kč |







