
1960-0-00-15-00-00-03-0 | |
|---|---|
DigiKey Part Number | ED11378-ND |
Manufacturer | |
Manufacturer Product Number | 1960-0-00-15-00-00-03-0 |
Description | TARGET CONTACT FOR SPRING PINS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Through Hole Gold 0.018" (0.46mm) Dia |
Datasheet | Datasheet |
Category | Length - Overall 0.382" (9.70mm) |
Manufacturer Mill-Max Manufacturing Corp. | Flange Diameter 0.059" (1.50mm) |
Series | Mounting Hole Diameter 0.057" (1.45mm) |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Termination Press-Fit |
Terminal Type PC Pin | Insulation Non-Insulated |
Terminal Style Single End | Contact Material Brass Alloy |
Pin Size - Above Flange 0.018" (0.46mm) Dia | Contact Finish Gold |
Pin Size - Below Flange 0.072" (1.83mm) Dia | Contact Finish Thickness 10.0µin (0.25µm) |
Length - Above Flange 0.299" (7.60mm) | Base Product Number |
Length - Below Flange 0.058" (1.47mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,74000 Kč | 19,74 Kč |
| 10 | 16,84000 Kč | 168,40 Kč |
| 25 | 15,77360 Kč | 394,34 Kč |
| 50 | 15,02200 Kč | 751,10 Kč |
| 100 | 14,30380 Kč | 1 430,38 Kč |
| 250 | 13,40764 Kč | 3 351,91 Kč |
| 500 | 12,76720 Kč | 6 383,60 Kč |
| 1 000 | 12,15742 Kč | 12 157,42 Kč |
| 3 000 | 11,25073 Kč | 33 752,19 Kč |
| Unit Price without VAT: | 19,74000 Kč |
|---|---|
| Unit Price with VAT: | 23,88540 Kč |


