
1934-0-00-15-00-00-03-0 | |
|---|---|
DigiKey Part Number | 1934-0-00-15-00-00-03-0-ND |
Manufacturer | |
Manufacturer Product Number | 1934-0-00-15-00-00-03-0 |
Description | CONN PC PIN CIRC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Through Hole Gold 0.016" (0.41mm) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | PC Pin | |
Terminal Style | Single End, Slotted | |
Pin Size - Above Flange | 0.016" (0.41mm) Dia | |
Pin Size - Below Flange | 0.042" (1.07mm) Dia | |
Length - Above Flange | 0.194" (4.93mm) | |
Length - Below Flange | 0.030" (0.76mm) | |
Length - Overall | 0.197" (5.00mm) | |
Flange Diameter | 0.035" (0.89mm) | |
Mounting Hole Diameter | 0.034" (0.86mm) | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Insulation | Non-Insulated | |
Board Thickness | - | |
Contact Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Material - Insulation | - | |
Insulation Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,58000 Kč | 7,58 Kč |
| 10 | 6,52600 Kč | 65,26 Kč |
| 25 | 6,11280 Kč | 152,82 Kč |
| 50 | 5,81820 Kč | 290,91 Kč |
| 100 | 5,54040 Kč | 554,04 Kč |
| 250 | 5,19260 Kč | 1 298,15 Kč |
| 500 | 4,94464 Kč | 2 472,32 Kč |
| 1 000 | 4,70825 Kč | 4 708,25 Kč |
| 3 000 | 4,35686 Kč | 13 070,58 Kč |
| Unit Price without VAT: | 7,58000 Kč |
|---|---|
| Unit Price with VAT: | 9,17180 Kč |







