Image for 153-10-306-00-001000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

153-10-306-00-001000

DigiKey Part Number
15310-30600001000-ND
Manufacturer
Manufacturer Product Number
153-10-306-00-001000
Description
CONN HDR DIP POST 6POS GOLD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
6 Position DIP, DIL - Header Connector Post Gold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Manufacturer
Mill-Max Manufacturing Corp.
Row Spacing
0.300" (7.62mm)
Series
Mounting Type
Through Hole
Packaging
Tube
Termination
Wire Wrap
Part Status
Active
Contact Finish
Gold
Connector Type
DIP, DIL - Header
Contact Finish Thickness
10.0µin (0.25µm)
Contact Type
Post
Color
Black
Number of Positions
6
Base Product Number
Pitch
0.100" (2.54mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tube
QuantityUnit PriceExt Price
67287,81045 Kč19 283,30 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:287,81045 Kč
Unit Price with VAT:348,25064 Kč