
110-93-306-41-001000 | |
|---|---|
DigiKey Part Number | 11093-30641001000-ND |
Manufacturer | |
Manufacturer Product Number | 110-93-306-41-001000 |
Description | CONN IC DIP SOCKET 6POS GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 6 (2 x 3) Pos DIP, 0.3" (7.62mm) Row Spacing Socket Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 110-93-306-41-001000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | DIP, 0.3" (7.62mm) Row Spacing | |
Number of Positions or Pins (Grid) | 6 (2 x 3) | |
Pitch - Mating | 0.100" (2.54mm) | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 30.0µin (0.76µm) | |
Contact Material - Mating | Beryllium Copper | |
Mounting Type | Through Hole | |
Features | Open Frame | |
Termination | Solder | |
Pitch - Post | 0.100" (2.54mm) | |
Contact Finish - Post | Tin-Lead | |
Contact Finish Thickness - Post | 200.0µin (5.08µm) | |
Contact Material - Post | Brass Alloy | |
Housing Material | Polycyclohexylenedimethylene Terephthalate (PCT), Polyester | |
Operating Temperature | -55°C ~ 125°C | |
Termination Post Length | 0.125" (3.18mm) | |
Material Flammability Rating | - | |
Current Rating (Amps) | 3 A | |
Contact Resistance | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 222,58000 Kč | 222,58 Kč |
| 10 | 189,12900 Kč | 1 891,29 Kč |
| 25 | 177,28200 Kč | 4 432,05 Kč |
| 67 | 165,36388 Kč | 11 079,38 Kč |
| 134 | 157,47246 Kč | 21 101,31 Kč |
| 268 | 149,96019 Kč | 40 189,33 Kč |
| 536 | 142,80951 Kč | 76 545,90 Kč |
| 1 005 | 136,62134 Kč | 137 304,45 Kč |
| Unit Price without VAT: | 222,58000 Kč |
|---|---|
| Unit Price with VAT: | 269,32180 Kč |


