Image for 214-44-306-01-670800 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

214-44-306-01-670800

DigiKey Part Number
214-44-306-01-670800-ND
Manufacturer
Manufacturer Product Number
214-44-306-01-670800
Description
IC SOCKET 6PIN CLOSED FRAME SMD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
6 (2 x 3) Pos DIP, 0.3" (7.62mm) Row Spacing Socket Tin Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mill-Max Manufacturing Corp.
Series
Packaging
Tube
Part Status
Active
Type
DIP, 0.3" (7.62mm) Row Spacing
Number of Positions or Pins (Grid)
6 (2 x 3)
Pitch - Mating
0.100" (2.54mm)
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
100.0µin (2.54µm)
Contact Material - Mating
Beryllium Copper
Mounting Type
Surface Mount
Features
Closed Frame
Termination
Solder
Pitch - Post
0.100" (2.54mm)
Contact Finish - Post
Tin
Contact Finish Thickness - Post
200.0µin (5.08µm)
Contact Material - Post
Brass Alloy
Housing Material
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester
Operating Temperature
-55°C ~ 125°C
Termination Post Length
0.056" (1.42mm)
Material Flammability Rating
-
Current Rating (Amps)
3 A
Contact Resistance
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tube
QuantityUnit PriceExt Price
67211,73194 Kč14 186,04 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:211,73194 Kč
Unit Price with VAT:256,19565 Kč