
1092-0-05-21-00-00-01-0 | |
|---|---|
DigiKey Part Number | 1092-005210000010-ND |
Manufacturer | |
Manufacturer Product Number | 1092-0-05-21-00-00-01-0 |
Description | TERM TURRET PIN L=3.43MM GOLD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Terminal Turret Connector Double End, Pin 0.135" (3.43mm) Gold |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer Mill-Max Manufacturing Corp. | Termination Press-Fit, Knurled, Wire Wrap |
Series | Flange Diameter 0.063" (1.60mm) |
Packaging Bulk | Diameter - Turret Head 0.053" (1.35mm) |
Part Status Active | Mounting Hole Diameter 0.056" (1.42mm) |
Terminal Type Double End, Pin | Contact Material Brass Alloy |
Number of Turrets Single | Contact Finish Gold |
Length - Above Board 0.135" (3.43mm) | Contact Finish Thickness 20.0µin (0.51µm) |
Length - Below Flange 0.650" (16.51mm) | Insulation Non-Insulated |
Length - Overall 0.785" (19.94mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,31000 Kč | 44,31 Kč |
| 10 | 37,62800 Kč | 376,28 Kč |
| 25 | 35,26000 Kč | 881,50 Kč |
| 50 | 33,57580 Kč | 1 678,79 Kč |
| 100 | 31,97160 Kč | 3 197,16 Kč |
| 250 | 29,96836 Kč | 7 492,09 Kč |
| 500 | 28,53754 Kč | 14 268,77 Kč |
| 1 000 | 27,17561 Kč | 27 175,61 Kč |
| 3 000 | 25,15000 Kč | 75 450,00 Kč |
| Unit Price without VAT: | 44,31000 Kč |
|---|---|
| Unit Price with VAT: | 53,61510 Kč |






