



78H01T | |
|---|---|
DigiKey Part Number | GH7198-ND |
Manufacturer | |
Manufacturer Product Number | 78H01T |
Description | SWITCH SLIDE DIP 4PST 0.15A 30V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Dip Switch 4PST 1 Position Through Hole Slide (Standard) Actuator 150mA 30VDC |
Datasheet | Datasheet |
Category | Contact Finish Gold |
Manufacturer Grayhill Inc. | Height Above Board 0.315" (8.00mm) |
Series | Mounting Type Through Hole |
Packaging Tube | Termination Style PC Pin |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit 4PST | Washable No |
Number of Positions 1 | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) 150mA | Body Material Thermoplastic |
Voltage Rating 30VDC | Length 0.480" (12.19mm) |
Actuator Type Slide (Standard) | Mechanical Life 2,000 Cycles |
Actuator Level Raised | Electrical Life 2,000 Cycles |
Contact Material Copper Alloy | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 152,87000 Kč | 152,87 Kč |
| 21 | 119,44857 Kč | 2 508,42 Kč |
| 42 | 112,76429 Kč | 4 736,10 Kč |
| 105 | 104,69000 Kč | 10 992,45 Kč |
| 252 | 97,85317 Kč | 24 659,00 Kč |
| 504 | 93,05655 Kč | 46 900,50 Kč |
| 1 008 | 88,79092 Kč | 89 501,25 Kč |
| Unit Price without VAT: | 152,87000 Kč |
|---|---|
| Unit Price with VAT: | 184,97270 Kč |






