
1052-3-17-15-34-27-02-0 | |
|---|---|
DigiKey Part Number | 1052-317153427020-ND |
Manufacturer | |
Manufacturer Product Number | 1052-3-17-15-34-27-02-0 |
Description | CONN PIN RCPT .032-.046 PRESSFIT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.032" ~ 0.046" (0.81mm ~ 1.17mm) Wire Wrap Press-Fit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tail Type | Wire Wrap | |
Termination | Press-Fit | |
Length - Overall | 0.765" (19.43mm) | |
Accepts Pin Diameter | 0.032" ~ 0.046" (0.81mm ~ 1.17mm) | |
Accepts Square Pin Size | - | |
Pin Hole Diameter | 0.064" (1.63mm) | |
Mounting Hole Diameter | 0.083" (2.11mm) | |
Flange Diameter | 0.090" (2.29mm) | |
Tail Diameter | 0.025" (0.64mm) Square | |
Socket Depth | 0.220" (5.59mm) | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Board Thickness | - | |
Insertion Force | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,10000 Kč | 54,10 Kč |
| 10 | 45,88900 Kč | 458,89 Kč |
| 25 | 43,01760 Kč | 1 075,44 Kč |
| 50 | 40,96340 Kč | 2 048,17 Kč |
| 100 | 39,00570 Kč | 3 900,57 Kč |
| 250 | 36,56216 Kč | 9 140,54 Kč |
| 500 | 34,81712 Kč | 17 408,56 Kč |
| 1 000 | 33,15586 Kč | 33 155,86 Kč |
| 3 000 | 30,68444 Kč | 92 053,32 Kč |
| Unit Price without VAT: | 54,10000 Kč |
|---|---|
| Unit Price with VAT: | 65,46100 Kč |









