
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 2 (DA, A) | |
Contact Type | - | |
Flange Feature | Housing/Shell (4-40) | |
Termination | Wire Wrap | |
Shell Material, Finish | Steel, Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 5A | |
Backset Spacing | - | |
Features | - | |
Voltage Rating | 600VDC | |
Color | Black | |
Contact Form | - | |
Dielectric Material | Thermoplastic, Glass Filled | |
Wire Gauge | - | |
Contact Material | Brass | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 112,13000 Kč | 112,13 Kč |
| 10 | 95,20500 Kč | 952,05 Kč |
| 32 | 87,69938 Kč | 2 806,38 Kč |
| 64 | 83,50969 Kč | 5 344,62 Kč |
| 128 | 79,52172 Kč | 10 178,78 Kč |
| 256 | 75,72566 Kč | 19 385,77 Kč |
| 512 | 72,11295 Kč | 36 921,83 Kč |
| 1 024 | 68,67371 Kč | 70 321,88 Kč |
| 2 528 | 64,43620 Kč | 162 894,71 Kč |
| Unit Price without VAT: | 112,13000 Kč |
|---|---|
| Unit Price with VAT: | 135,67730 Kč |



