
2926085 | |
|---|---|
DigiKey Part Number | 277-14924-ND |
Manufacturer | |
Manufacturer Product Number | 2926085 |
Description | CABLE ASSY DB15 SHLD GRAY 500MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB15 Gray, Individual (Round) 1.64' (500.00mm) Receptacle, Female Sockets to Individual Wire Leads Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 2926085 Models |
Category | 2nd Connector Individual Wire Leads |
Manufacturer Phoenix Contact | Type DB15 |
Series | Number of Positions 15 |
Packaging Bulk | Length 1.64' (500.00mm) |
Part Status Active | Shielding Shielded |
1st Connector Receptacle, Female Sockets | Color Gray, Individual (Round) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 177,36000 Kč | 1 177,36 Kč |
| Unit Price without VAT: | 1 177,36000 Kč |
|---|---|
| Unit Price with VAT: | 1 424,60560 Kč |





