Pin Receptacle Connector 0.015" ~ 0.020" (0.38mm ~ 0.51mm) No Tail Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0552-2-15-15-11-27-10-0

DigiKey Part Number
ED90096-ND
Manufacturer
Manufacturer Product Number
0552-2-15-15-11-27-10-0
Description
CONN PIN RCPT .015-.020 SOLDER
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Pin Receptacle Connector 0.015" ~ 0.020" (0.38mm ~ 0.51mm) No Tail Solder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pin Hole Diameter
0.031" (0.79mm)
Manufacturer
Mill-Max Manufacturing Corp.
Mounting Hole Diameter
0.040" (1.02mm)
Series
Flange Diameter
0.055" (1.40mm)
Packaging
Bulk
Socket Depth
0.150" (3.81mm)
Part Status
Active
Contact Material
Beryllium Copper
Tail Type
No Tail
Contact Finish
Gold
Termination
Solder
Contact Finish Thickness
30.0µin (0.76µm)
Length - Overall
0.170" (4.32mm)
Operating Temperature
-55°C ~ 125°C
Accepts Pin Diameter
0.015" ~ 0.020" (0.38mm ~ 0.51mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1411-2Keystone Electronics88336-1411-2-ND0,53000 KčSimilar
In-Stock: 24 687
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
18,13000 Kč8,13 Kč
106,92400 Kč69,24 Kč
256,49840 Kč162,46 Kč
506,18580 Kč309,29 Kč
1005,88960 Kč588,96 Kč
2505,51920 Kč1 379,80 Kč
5005,25516 Kč2 627,58 Kč
1 0005,00428 Kč5 004,28 Kč
2 5004,69065 Kč11 726,62 Kč
Unit Price without VAT:8,13000 Kč
Unit Price with VAT:9,83730 Kč