Pin Receptacle Connector 0.020" ~ 0.032" (0.51mm ~ 0.81mm) No Tail Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0378-0-15-15-15-27-10-0

DigiKey Part Number
ED1018-ND
Manufacturer
Manufacturer Product Number
0378-0-15-15-15-27-10-0
Description
CONN PIN RCPT .020-.032 SOLDER
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Pin Receptacle Connector 0.020" ~ 0.032" (0.51mm ~ 0.81mm) No Tail Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mill-Max Manufacturing Corp.
Series
Packaging
Bulk
Part Status
Active
Tail Type
No Tail
Termination
Solder
Length - Overall
0.132" (3.35mm)
Accepts Pin Diameter
0.020" ~ 0.032" (0.51mm ~ 0.81mm)
Accepts Square Pin Size
-
Pin Hole Diameter
0.047" (1.19mm)
Mounting Hole Diameter
0.082" (2.08mm)
Flange Diameter
0.092" (2.34mm)
Tail Diameter
-
Socket Depth
0.132" (3.35mm)
Contact Material
Beryllium Copper
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Features
-
Operating Temperature
-55°C ~ 125°C
Board Thickness
-
Insertion Force
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 550
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
113,68000 Kč13,68 Kč
1011,64100 Kč116,41 Kč
2510,90400 Kč272,60 Kč
5010,38180 Kč519,09 Kč
1009,88300 Kč988,30 Kč
2509,26368 Kč2 315,92 Kč
5008,82080 Kč4 410,40 Kč
1 0008,39937 Kč8 399,37 Kč
2 5007,87346 Kč19 683,65 Kč
Manufacturers Standard Package
Unit Price without VAT:13,68000 Kč
Unit Price with VAT:16,55280 Kč