Switching Regulator IC Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX38890AATE+

DigiKey Part Number
505-MAX38890AATE+-ND
Manufacturer
Manufacturer Product Number
MAX38890AATE+
Description
IC REG
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Switching Regulator IC Output
EDA/CAD Models
MAX38890AATE+ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 537
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1166,30000 Kč166,30 Kč
10128,61300 Kč1 286,13 Kč
25119,18480 Kč2 979,62 Kč
100108,82630 Kč10 882,63 Kč
250103,88636 Kč25 971,59 Kč
624100,07431 Kč62 446,37 Kč
1 24897,77160 Kč122 018,96 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:166,30000 Kč
Unit Price with VAT:201,22300 Kč