
0341-0-15-15-30-27-10-0 | |
|---|---|
DigiKey Part Number | ED1014-ND |
Manufacturer | |
Manufacturer Product Number | 0341-0-15-15-30-27-10-0 |
Description | CONN PIN RCPT .015-.025 SOLDER |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.015" ~ 0.025" (0.38mm ~ 0.64mm) No Tail Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tail Type | No Tail | |
Termination | Solder | |
Length - Overall | 0.200" (5.08mm) | |
Accepts Pin Diameter | 0.015" ~ 0.025" (0.38mm ~ 0.64mm) | |
Accepts Square Pin Size | - | |
Pin Hole Diameter | 0.043" (1.09mm) | |
Mounting Hole Diameter | 0.073" (1.85mm) | |
Flange Diameter | 0.093" (2.36mm) | |
Tail Diameter | - | |
Socket Depth | 0.200" (5.08mm) | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Board Thickness | - | |
Insertion Force | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,21000 Kč | 12,21 Kč |
| 10 | 10,44100 Kč | 104,41 Kč |
| 25 | 9,78400 Kč | 244,60 Kč |
| 50 | 9,31260 Kč | 465,63 Kč |
| 100 | 8,86840 Kč | 886,84 Kč |
| 250 | 8,31140 Kč | 2 077,85 Kč |
| 500 | 7,91396 Kč | 3 956,98 Kč |
| 1 000 | 7,53611 Kč | 7 536,11 Kč |
| 2 500 | 7,06413 Kč | 17 660,33 Kč |
| Unit Price without VAT: | 12,21000 Kč |
|---|---|
| Unit Price with VAT: | 14,77410 Kč |




