
MIKROE-923 | |
|---|---|
DigiKey Part Number | 1471-1302-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-923 |
Description | DIGIPOT CLICK MCP4161 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | MCP4161 Digital Potentiometer Data Acquisition mikroBUS™ Click™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Category | Utilized IC / Part MCP4161 |
Manufacturer MikroElektronika | Contents Board(s) |
Packaging Bulk | Suggested Programming Environment mikroSDK |
Part Status Active | Interconnect System mikroBUS Click |
Platform mikroBUS™ Click™ | Primary Attributes 1-Channel (Single) |
Type Data Acquisition | Secondary Attributes SPI Interface(s) |
Function Digital Potentiometer | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 417,11000 Kč | 417,11 Kč |
| Unit Price without VAT: | 417,11000 Kč |
|---|---|
| Unit Price with VAT: | 504,70310 Kč |





















