Digital Potentiometer 5k Ohm 1 Circuit 257 Taps SPI Interface 8-DFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP4161-502E/MF

DigiKey Part Number
MCP4161-502E/MF-ND
Manufacturer
Manufacturer Product Number
MCP4161-502E/MF
Description
IC DIG POT 5K 8-DFN
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Digital Potentiometer 5k Ohm 1 Circuit 257 Taps SPI Interface 8-DFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
MCP4161-502E/MF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Interface
SPI
Manufacturer
Microchip Technology
Memory Type
Non-Volatile
Series
Voltage - Supply
1.8V ~ 5.5V
Packaging
Tube
Tolerance
±20%
Part Status
Active
Temperature Coefficient (Typ)
150ppm/°C
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Taper
Linear
Supplier Device Package
8-DFN (3x3)
Configuration
Potentiometer
Package / Case
8-VDFN Exposed Pad
Number of Circuits
1
Operating Temperature
-40°C ~ 125°C
Number of Taps
257
Resistance - Wiper (Ohms) (Typ)
75
Resistance (Ohms)
5k
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 54
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
126,49000 Kč26,49 Kč
2522,10680 Kč552,67 Kč
10020,22980 Kč2 022,98 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:26,49000 Kč
Unit Price with VAT:32,05290 Kč