Digital Potentiometer 50k Ohm 1 Circuit 257 Taps SPI Interface 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP4161-503E/P

DigiKey Part Number
MCP4161-503E/P-ND
Manufacturer
Manufacturer Product Number
MCP4161-503E/P
Description
IC DIG POT 50K 8-PDIP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Digital Potentiometer 50k Ohm 1 Circuit 257 Taps SPI Interface 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
MCP4161-503E/P Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Interface
SPI
Manufacturer
Microchip Technology
Memory Type
Non-Volatile
Series
Voltage - Supply
1.8V ~ 5.5V
Packaging
Tube
Tolerance
±20%
Part Status
Active
Temperature Coefficient (Typ)
150ppm/°C
DigiKey Programmable
Not Verified
Mounting Type
Through Hole
Taper
Linear
Supplier Device Package
8-PDIP
Configuration
Potentiometer
Package / Case
8-DIP (0.300", 7.62mm)
Number of Circuits
1
Operating Temperature
-40°C ~ 125°C
Number of Taps
257
Resistance - Wiper (Ohms) (Typ)
75
Resistance (Ohms)
50k
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 45
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
128,78000 Kč28,78 Kč
2523,98400 Kč599,60 Kč
10021,68970 Kč2 168,97 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:28,78000 Kč
Unit Price with VAT:34,82380 Kč