
MIKROE-6572 | |
|---|---|
DigiKey Part Number | 1471-MIKROE-6572-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-6572 |
Description | 6DOF IMU 26 CLICK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | SCH16T-K01 Accelerometer, Gyroscope Sensor mikroBUS™ Click™ Snap Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MikroElektronika | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Platform | mikroBUS™ Click™ Snap | |
Type | Sensor | |
Function | Accelerometer, Gyroscope | |
Utilized IC / Part | SCH16T-K01 | |
Contents | Board(s) | |
Suggested Programming Environment | mikroSDK | |
Interconnect System | mikroBUS Click | |
Note | - | |
Primary Attributes | - | |
Secondary Attributes | SPI Interface(s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 464,67000 Kč | 3 464,67 Kč |
| Unit Price without VAT: | 3 464,67000 Kč |
|---|---|
| Unit Price with VAT: | 4 192,25070 Kč |




