
MIKROE-5175 | |
|---|---|
DigiKey Part Number | 1471-MIKROE-5175-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-5175 |
Description | HALL CURRENT 15 CLICK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | TMCS1101-Q1 Current Sensor mikroBUS™ Click™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Category | Type Sensor |
Manufacturer MikroElektronika | Function Current |
Packaging Box | Utilized IC / Part TMCS1101-Q1 |
Part Status Active | Contents Board(s) |
Platform mikroBUS™ Click™ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 813,36000 Kč | 813,36 Kč |
| Unit Price without VAT: | 813,36000 Kč |
|---|---|
| Unit Price with VAT: | 984,16560 Kč |



