
TMCS1101A1UQDRQ1 | |
|---|---|
DigiKey Part Number | 296-TMCS1101A1UQDRQ1TR-ND - Tape & Reel (TR) 296-TMCS1101A1UQDRQ1CT-ND - Cut Tape (CT) 296-TMCS1101A1UQDRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMCS1101A1UQDRQ1 |
Description | CURRENT SENSOR HE 8-SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 1 Channel Hall Effect Unidirectional 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | TMCS1101A1UQDRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | - | |
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | 50mV/A | |
Frequency | 80kHz | |
Linearity | ±0.05% | |
Accuracy | - | |
Voltage - Supply | 3V ~ 5.5V | |
Response Time | 6.5µs | |
Current - Supply (Max) | 6mA | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Polarization | Unidirectional | |
Mounting Type | ||
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 99,95000 Kč | 99,95 Kč |
| 5 | 89,66200 Kč | 448,31 Kč |
| 10 | 85,84000 Kč | 858,40 Kč |
| 25 | 81,28760 Kč | 2 032,19 Kč |
| 50 | 78,17140 Kč | 3 908,57 Kč |
| 100 | 75,32190 Kč | 7 532,19 Kč |
| 500 | 69,84396 Kč | 34 921,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 45,71676 Kč | 114 291,90 Kč |
| Unit Price without VAT: | 99,95000 Kč |
|---|---|
| Unit Price with VAT: | 120,93950 Kč |



