
ADC101C021CIMK/NOPB | |
|---|---|
DigiKey Part Number | ADC101C021CIMK/NOPBTR-ND - Tape & Reel (TR) ADC101C021CIMK/NOPBCT-ND - Cut Tape (CT) ADC101C021CIMK/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADC101C021CIMK/NOPB |
Description | IC ADC 10BIT SOT-23-THIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 Bit Analog to Digital Converter 1 Input 1 SAR SOT-23-THIN |
Datasheet | Datasheet |
EDA/CAD Models | ADC101C021CIMK/NOPB Models |
Category | Number of A/D Converters 1 |
Manufacturer Texas Instruments | Architecture SAR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reference Type Supply |
Part Status Active | Voltage - Supply, Analog 2.7V ~ 5.5V |
Number of Bits 10 | Voltage - Supply, Digital 2.7V ~ 5.5V |
Sampling Rate (Per Second) 188.9k | Operating Temperature -40°C ~ 105°C |
Number of Inputs 1 | Package / Case SOT-23-6 Thin, TSOT-23-6 |
Input Type Single Ended | Supplier Device Package SOT-23-THIN |
Data Interface I2C | Mounting Type Surface Mount |
Configuration S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,92000 Kč | 41,92 Kč |
| 10 | 30,82400 Kč | 308,24 Kč |
| 25 | 28,07160 Kč | 701,79 Kč |
| 100 | 25,04540 Kč | 2 504,54 Kč |
| 250 | 23,60092 Kč | 5 900,23 Kč |
| 500 | 22,75084 Kč | 11 375,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 22,01465 Kč | 22 014,65 Kč |
| 2 000 | 21,42507 Kč | 42 850,14 Kč |
| 3 000 | 21,12996 Kč | 63 389,88 Kč |
| 5 000 | 20,80278 Kč | 104 013,90 Kč |
| 7 000 | 20,61170 Kč | 144 281,90 Kč |
| 10 000 | 20,42778 Kč | 204 277,80 Kč |
| Unit Price without VAT: | 41,92000 Kč |
|---|---|
| Unit Price with VAT: | 50,72320 Kč |



