
MIKROE-4486 | |
|---|---|
DigiKey Part Number | 1471-MIKROE-4486-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-4486 |
Description | DAQ 3 CLICK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | ADAQ4003 Analog to Digital Converter (ADC) Data Acquisition mikroBUS™ Click™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Category | Type Data Acquisition |
Manufacturer MikroElektronika | Function Analog to Digital Converter (ADC) |
Packaging Box | Utilized IC / Part ADAQ4003 |
Part Status Active | Contents Board(s) |
Platform mikroBUS™ Click™ | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 981,27000 Kč | 1 981,27 Kč |
| Unit Price without VAT: | 1 981,27000 Kč |
|---|---|
| Unit Price with VAT: | 2 397,33670 Kč |








