


LT6656BCDC-4.096#TRPBF | |
|---|---|
DigiKey Part Number | LT6656BCDC-4.096#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT6656BCDC-4.096#TRPBF |
Description | IC VREF SERIES 0.2% 6DFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 4.096V V ±0.2% 5 mA 6-DFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | LT6656BCDC-4.096#TRPBF Models |
Category | Temperature Coefficient 20ppm/°C |
Manufacturer Analog Devices Inc. | Noise - 0.1Hz to 10Hz 30ppmp-p |
Packaging Tape & Reel (TR) | Voltage - Input 4.596V ~ 18V |
Part Status Active | Current - Supply 1.5µA |
Reference Type Series | Operating Temperature 0°C ~ 70°C (TA) |
Output Type Fixed | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 4.096V | Package / Case 6-WFDFN Exposed Pad |
Current - Output 5 mA | Supplier Device Package 6-DFN (2x2) |
Tolerance ±0.2% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 70,52880 Kč | 176 322,00 Kč |
| Unit Price without VAT: | 70,52880 Kč |
|---|---|
| Unit Price with VAT: | 85,33985 Kč |





