



MIKROE-335 | |
|---|---|
DigiKey Part Number | 1471-MIKROE-335-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-335 |
Description | MMC/SD CARD PROTO BOARD |
Customer Reference | |
Detailed Description | Micro SD Connectivity mikroBUS™ Click™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MikroElektronika | |
Series | - | |
Packaging | Box | |
Part Status | Not For New Designs | |
Platform | mikroBUS™ Click™ | |
Type | Connectivity | |
Function | Micro SD | |
Utilized IC / Part | - | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 125,99000 Kč | 125,99 Kč |
| Unit Price without VAT: | 125,99000 Kč |
|---|---|
| Unit Price with VAT: | 152,44790 Kč |









